Unidirectional TVS Diode, 500W peak pulse power, designed for transient voltage suppression. Features a 70V reverse standoff voltage and 113V clamping voltage. With a 4.4A peak pulse current capability and 1uA leakage current, this silicon diode operates across a -55°C to 175°C temperature range. Packaged in a DO-204AC (DO-15) through-hole plastic package, it offers robust protection.
Vishay SA70A-E3/73 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 113V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 77.8V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 4.4A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 70V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.4A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 77.8V |
| Reverse Standoff Voltage | 70V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SA70A-E3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.