The SA75A/54 is a unidirectional surge suppressor from Vishay with a clamping voltage of 12.9V and a maximum operating temperature of 175°C. It has a diameter of 3.6mm and a length of 7.6mm, packaged in a DO-204AC case. The device is rated for a maximum surge current of 38.8A and a DC rated voltage of 75V. It is not RoHS compliant and contains lead. The SA75A/54 is suitable for operating temperatures between -55°C and 175°C.
Vishay SA75A/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 12.9V |
| Diameter | 3.6mm |
| Lead Free | Contains Lead |
| Length | 7.6mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 38.8A |
| Operating Supply Voltage | 7.5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| DC Rated Voltage | 75V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SA75A/54 to view detailed technical specifications.
No datasheet is available for this part.