Vishay SA75A-E3/1 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 12.9V |
| Diameter | 3.6mm |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500W |
| Max Surge Current | 38.8A |
| Operating Supply Voltage | 7.5V |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 75V |
| Series | SA |
| DC Rated Voltage | 75V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SA75A-E3/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
