Unidirectional transient voltage suppressor diode with 500W peak pulse power and 3.6A peak pulse current. Features a 78V reverse standoff voltage, 86.7V minimum breakdown voltage, and 139V clamping voltage. Operates across a -55°C to 175°C temperature range with a 1µA leakage current. Packaged in a DO-204AC (DO-15) plastic package for through-hole mounting, supplied on tape and reel.
Vishay SA78-E3/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 139V |
| Diode Type | ZENER |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 86.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 3.6A |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 78V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.6A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 86.7V |
| Reverse Standoff Voltage | 78V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay SA78-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.