Unidirectional TVS Diode, 500W Peak Pulse Power, 4A Peak Pulse Current. Features 78V Reverse Standoff Voltage, 86.7V Minimum Breakdown Voltage, and 126V Clamping Voltage. Operates across a wide temperature range from -55°C to 175°C with a low leakage current of 1µA. Packaged in a DO-204AC (DO-15) through-hole plastic package, supplied on tape and reel. RoHS compliant.
Vishay SA78A-E3/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 126V |
| Clamping Voltage-Max | 126V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 95.8V |
| Min Breakdown Voltage | 86.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 4A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 78V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Dissipation | 500W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 86.7V |
| Reverse Standoff Voltage | 78V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SA78A-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.