Unidirectional TVS Diode, designed for surge suppression. Features a 78V operating supply voltage and 126V clamping voltage. With a 4A peak pulse current and 500W peak pulse power, this component offers robust protection. It operates within a wide temperature range of -55°C to 175°C and has a low leakage current of 1uA. Packaged in a DO-204AC case for through-hole mounting, this RoHS compliant diode is supplied on tape and reel.
Vishay SA78A-E3/73 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 126V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 86.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 4A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 78V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 86.7V |
| Reverse Standoff Voltage | 78V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SA78A-E3/73 to view detailed technical specifications.
No datasheet is available for this part.
