
The SA78CAHE3/73 is a bidirectional Zener diode from Vishay, operating within a temperature range of -55°C to 175°C. It features a clamping voltage of 126V and a minimum breakdown voltage of 86.7V. The diode has a maximum reverse leakage current of 1uA and a maximum surge current of 4A. It is available in a DO-204AC package, suitable for through-hole mounting.
Vishay SA78CAHE3/73 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 126V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 86.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 4A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Operating Supply Voltage | 78V |
| Package Quantity | 2000 |
| Peak Pulse Current | 4A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 78V |
| Series | Automotive, AEC-Q101, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SA78CAHE3/73 to view detailed technical specifications.
No datasheet is available for this part.
