
Unidirectional TVS Diode, 500W peak pulse power dissipation, featuring a 8V reverse standoff voltage and 13.6V clamping voltage. This silicon transient voltage suppressor offers a 36.8A peak pulse current capability with a low leakage current of 25uA. Designed for through-hole mounting in a DO-204AC package, it operates across a wide temperature range from -55°C to 175°C. RoHS compliant and lead-free.
Vishay SA8.0A-E3/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 13.6V |
| Clamping Voltage-Max | 13.6V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 25uA |
| Length | 0.299inch |
| Max Breakdown Voltage | 9.83V |
| Min Breakdown Voltage | 8.89V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500W |
| Max Reverse Leakage Current | 25uA |
| Max Surge Current | 36.8A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 8V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 36.8A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Dissipation | 500W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 8.89V |
| Reverse Standoff Voltage | 8V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Working Voltage | 3.5V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SA8.0A-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.