Vishay SA8.0CA-E3/73 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 13.6V |
| Direction | Bidirectional |
| Min Breakdown Voltage | 8.89V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500W |
| Max Reverse Leakage Current | 50uA |
| Max Surge Current | 36.8A |
| Mount | Through Hole |
| Operating Supply Voltage | 8V |
| Package Quantity | 2000 |
| Peak Pulse Current | 36.8A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Reverse Standoff Voltage | 8V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SA8.0CA-E3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.