Bidirectional Transient Voltage Suppressor (TVS) diode with 500W peak pulse power dissipation. Features a 85V reverse standoff voltage and 94.4V minimum breakdown voltage. Clamping voltage is 14.4V with a maximum reverse leakage current of 1µA. Operates across a temperature range of -55°C to 175°C. Packaged in a DO-204AC (DO-15) through-hole plastic package.
Vishay SA85CA-E3/73 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 14.4V |
| Clamping Voltage-Max | 14.4V |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 10.4V |
| Min Breakdown Voltage | 94.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 34.7A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 8.5V |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Peak Pulse Current | 3.6A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Dissipation | 500W |
| Reverse Breakdown Voltage | 94.4V |
| Reverse Standoff Voltage | 85V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SA85CA-E3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.