The SA85CAHE3/73 is a bidirectional TVS diode with a clamping voltage of 14.4V and a minimum breakdown voltage of 94.4V. It has a maximum operating temperature of 175°C and a maximum power dissipation of 500W. The device is packaged in a DO-204AC package and is available in a through-hole mount configuration. It is designed to operate over a temperature range of -55°C to 175°C.
Vishay SA85CAHE3/73 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 14.4V |
| Direction | Bidirectional |
| Min Breakdown Voltage | 94.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 34.7A |
| Mount | Through Hole |
| Operating Supply Voltage | 8.5V |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Peak Pulse Current | 3.6A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Reverse Standoff Voltage | 8.5V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SA85CAHE3/73 to view detailed technical specifications.
No datasheet is available for this part.