Vishay SA9.0-E3/73 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 16.9V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 10V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 29.6A |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 9V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 29.6A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 9V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SA9.0-E3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.