Vishay SA9.0CAHE3/73 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 15.4V |
| Direction | Bidirectional |
| Min Breakdown Voltage | 100V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 32.5A |
| Mount | Through Hole |
| Operating Supply Voltage | 9V |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Peak Pulse Current | 3.4A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Reverse Standoff Voltage | 9V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SA9.0CAHE3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.