Unidirectional TVS Diode, 500W peak pulse power, 3.4A peak pulse current, and 32.5A max surge current. Features a 90V reverse standoff voltage, 100V minimum breakdown voltage, and 15.4V clamping voltage. Operates across a -55°C to 175°C temperature range with a maximum reverse leakage current of 1µA. This through-hole, axial-mount component is housed in a DO-204AC (DO-15) plastic package.
Vishay SA90A-E3/73 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 15.4V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 100V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 32.5A |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 9V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.4A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 90V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay SA90A-E3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.