Unidirectional TVS Diode, 500W Peak Pulse Power, 90V Reverse Standoff Voltage, and 15.4V Clamping Voltage. This silicon transient voltage suppressor features a DO-204AC package with axial termination, suitable for through-hole mounting. Operating across a temperature range of -55°C to 175°C, it offers a minimum breakdown voltage of 100V and a maximum surge current of 32.5A. RoHS compliant and designed for automotive applications, this component provides single-channel transient suppression.
Vishay SA90AHE3/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 15.4V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 100V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 32.5A |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 9V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.4A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 90V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay SA90AHE3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.