
The SAC12-E3/1 is a unidirectional transient voltage suppressor from Vishay with a clamping voltage of 19V and a maximum operating temperature of 175°C. It has a leakage current of 5uA and a maximum surge current of 25A. The device is packaged in a DO-204AC package and is available in bulk quantities. The SAC12-E3/1 is RoHS compliant and has a reverse breakdown voltage of 13.3V.
Vishay SAC12-E3/1 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 19V |
| Leakage Current | 5uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 25A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Peak Pulse Current | 25A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 13.3V |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SAC12-E3/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.