The SAC12-E3/4 transient voltage suppressor is a unidirectional device with a clamping voltage of 19V and peak pulse power of 500W. It operates within a temperature range of -55°C to 175°C and is available in a DO-204AC package with axial termination. This component is RoHS compliant and suitable for use in high-temperature applications.
Vishay SAC12-E3/4 technical specifications.
| Capacitance | 50pF |
| Package/Case | DO-204AC |
| Clamping Voltage | 19V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 25A |
| Number of Channels | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| Series | SAC |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay SAC12-E3/4 to view detailed technical specifications.
No datasheet is available for this part.