Unidirectional TVS Diode, 500W Peak Pulse Power, 25A Peak Pulse Current, and 75A Max Surge Current. Features 19V Clamping Voltage, 13.3V Min Breakdown Voltage, and 12V Reverse Standoff Voltage. Operates from -55°C to 175°C with 5uA Leakage Current. Packaged in DO-204AC (DO-15) with axial termination for through-hole mounting. RoHS compliant.
Vishay SAC12-E3/54 technical specifications.
| Capacitance | 50pF |
| Package/Case | DO-204AC |
| Clamping Voltage | 19V |
| Clamping Voltage-Max | 19V |
| Diameter | 3.6mm |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 0.299inch |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 75A |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 25V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 25A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Dissipation | 500W |
| Reverse Breakdown Voltage | 13.3V |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay SAC12-E3/54 to view detailed technical specifications.
No datasheet is available for this part.