Unidirectional TVS Diode, 500W peak pulse power, with a 26V reverse standoff voltage and 100V clamping voltage. Features 5uA leakage current and 28.9V minimum breakdown voltage. Designed for through-hole mounting in a DO-204AC package, operating from -55°C to 175°C. This RoHS compliant silicon transient suppressor offers 75A maximum surge current capability.
Vishay SAC26-E3/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 100V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 28.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 75A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 26V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11.1A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 28.9V |
| Reverse Standoff Voltage | 26V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SAC26-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.