
Unidirectional TVS Diode, 500W peak pulse power, 11.1A peak pulse current. Features a 26V reverse standoff voltage, 28.9V reverse breakdown voltage, and 42.3V clamping voltage. Operates across a temperature range of -55°C to 175°C with a low 5µA leakage current. Packaged in a DO-204AC (DO-15) plastic through-hole mount, this RoHS compliant component offers reliable transient voltage suppression.
Vishay SAC26-E3/73 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 42.3V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 28.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 11.1A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 26V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11.1A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 28.9V |
| Reverse Standoff Voltage | 26V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SAC26-E3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.