The SAC7.0/1 transient voltage suppressor from Vishay has a clamping voltage of 12.6V and a maximum operating temperature of 175°C. It is available in a DO-204AC package with an axial mount style and is rated for a maximum surge current of 38A. The device is unidirectional and has a reverse breakdown voltage of 8.33V. It is not RoHS compliant and is available in bulk packaging.
Vishay SAC7.0/1 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 12.6V |
| Leakage Current | 300uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 38A |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 7V |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Peak Pulse Current | 38A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 8.33V |
| Reverse Standoff Voltage | 7V |
| RoHS Compliant | No |
| Series | SAC |
| Termination | Axial |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SAC7.0/1 to view detailed technical specifications.
No datasheet is available for this part.