
The SAC7.0-E3/51 is a unidirectional transient voltage suppressor with a clamping voltage of 12.6V and a leakage current of 300uA. It operates over a temperature range of -55°C to 175°C and is available in a DO-204AC package with axial termination. The device is RoHS compliant and suitable for through-hole mounting.
Vishay SAC7.0-E3/51 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 12.6V |
| Leakage Current | 300uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 38A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 7V |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Peak Pulse Current | 38A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 8.33V |
| Reverse Standoff Voltage | 7V |
| RoHS Compliant | Yes |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay SAC7.0-E3/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.