Unidirectional TVS Diode, 500W peak pulse power dissipation, featuring a 7V reverse standoff voltage and 8.33V minimum breakdown voltage. This silicon transient suppressor offers a 12.6V clamping voltage and a low leakage current of 300µA. Designed for through-hole mounting in a DO-204AC (DO-15) package, it operates across a wide temperature range of -55°C to 175°C. RoHS compliant and suitable for high surge current applications up to 38A.
Vishay SAC7.0-E3/54 technical specifications.
| Capacitance | 50pF |
| Package/Case | DO-204AC |
| Clamping Voltage | 12.6V |
| Clamping Voltage-Max | 12.6V |
| Diameter | 3.6mm |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 300uA |
| Length | 0.299inch |
| Min Breakdown Voltage | 8.33V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500W |
| Max Reverse Leakage Current | 300uA |
| Max Surge Current | 38A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 7V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 38A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Dissipation | 500W |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 8.33V |
| Reverse Standoff Voltage | 7V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay SAC7.0-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.