Vishay SB040-E3/54 technical specifications.
| Average Rectified Current | 600mA |
| Diameter | 2.54mm |
| Forward Current | 600mA |
| Lead Free | Lead Free |
| Length | 0.125inch |
| Max Forward Surge Current (Ifsm) | 20A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 10mA |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 20A |
| Mount | Through Hole |
| Package Quantity | 5500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 20A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SB040-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.