Vishay SB1H100HE3/54 technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-204AL |
| Max Reverse Leakage Current | 1uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 50A |
| Mount | Through Hole |
| Package Quantity | 5500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SB1H100HE3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
