The SB20H200CT-1 is a silicon rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a single terminal position and a JEDEC package code of TO-262AA. The diode element material is silicon and the diode type is a rectifier diode. The device has a pin count of 3 and a number of elements of 2. It is suitable for use in general purpose rectifier applications.
Vishay SB20H200CT-1 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-262AA |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay SB20H200CT-1 to view detailed technical specifications.
No datasheet is available for this part.