The SB20H200CT-1E3/45 is a general purpose rectifier diode from Vishay, featuring a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 200V and a maximum surge current of 290A. The diode is packaged in a TO-262AA case and is available in quantities of 50 per rail/tube packaging. It is RoHS compliant and suitable for through-hole mounting.
Vishay SB20H200CT-1E3/45 technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-262AA |
| Forward Current | 20A |
| Height | 9.4mm |
| Length | 10.1mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 1mA |
| Max Reverse Leakage Current | 5uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 290A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SB20H200CT-1E3/45 to view detailed technical specifications.
No datasheet is available for this part.