Vishay SB2H90-E3/54 technical specifications.
| Average Rectified Current | 2A |
| Package/Case | DO-15 |
| Max Reverse Leakage Current | 10uA |
| Max Reverse Voltage (DC) | 90V |
| Max Surge Current | 75A |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 15ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SB2H90-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.