Vishay SB320S-E3/73 technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DO-15 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 20V |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SB320S-E3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.