
Rectifier diode with a 3A average rectified current and 100V maximum repetitive reverse voltage. Features a DO-201AD plastic package with through-hole mounting and a maximum forward surge current of 100A. Operates across a temperature range of -55°C to 175°C, with a maximum reverse leakage current of 20µA. This RoHS compliant component is supplied on tape and reel.
Vishay SB3H100-E3/54 technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DO-201AD |
| Current Rating | 3A |
| Diameter | 5.3mm |
| Forward Current | 3A |
| Lead Free | Lead Free |
| Length | 0.374inch |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 20uA |
| Max Reverse Leakage Current | 20uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Output Current | 3A |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SB3H100-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.