Vishay SB3H90-E3/73 technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DO-201AD |
| Current Rating | 3A |
| Forward Current | 3A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 90V |
| Max Reverse Current | 20uA |
| Max Reverse Leakage Current | 20uA |
| Max Reverse Voltage (DC) | 90V |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Output Current | 3A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 90V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SB3H90-E3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.