
Vishay SB520-E3/51 technical specifications.
| Average Rectified Current | 5A |
| Package/Case | DO-201AD |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 20V |
| Max Surge Current | 220A |
| Mount | Through Hole |
| Output Current | 5A |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Polarity | Standard |
| RoHS | Compliant |
Download the complete datasheet for Vishay SB520-E3/51 to view detailed technical specifications.
No datasheet is available for this part.