Vishay SB520A-E3/54 technical specifications.
| Average Rectified Current | 5A |
| Package/Case | DO-201AD |
| Diameter | 5.3mm |
| Forward Current | 5A |
| Length | 9.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 500uA |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 20V |
| Max Surge Current | 150A |
| Mount | Through Hole |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 150A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SB520A-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
