
General purpose rectifier diode with a 5A average rectified current and a 50V maximum repetitive reverse voltage. Features a 5A forward current, 220A peak non-repetitive surge current, and a maximum reverse leakage current of 500uA. Packaged in a DO-201AD plastic case with through-hole mounting. Operates from -65°C to 150°C and is RoHS compliant.
Vishay SB550-E3/54 technical specifications.
| Average Rectified Current | 5A |
| Package/Case | DO-201AD |
| Current Rating | 5A |
| Forward Current | 5A |
| Height | 5.8mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Forward Surge Current (Ifsm) | 220A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 500uA |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 50V |
| Max Surge Current | 220A |
| Mount | Through Hole |
| Output Current | 5A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 220A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| Width | 5.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SB550-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
