The SB5H100/4 is a general purpose rectifier from Vishay with a maximum reverse voltage of 100V and an average rectified current of 5A. It is available in a DO-201AD package and is suitable for through hole mounting. The device is rated for a DC voltage of 100V and has a current rating of 5A. It is not lead free, as it contains lead. The SB5H100/4 is suitable for use in a variety of applications where a general purpose rectifier is required.
Vishay SB5H100/4 technical specifications.
| Average Rectified Current | 5A |
| Package/Case | DO-201AD |
| Current Rating | 5A |
| Lead Free | Contains Lead |
| Max Reverse Voltage (DC) | 100V |
| Mount | Through Hole |
| Output Current | 5A |
| Polarity | Standard |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SB5H100/4 to view detailed technical specifications.
No datasheet is available for this part.