Vishay SBL4030PT-E3/45 technical specifications.
| Average Rectified Current | 40A |
| Package/Case | TO-247AD |
| Forward Current | 40A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 10mA |
| Max Reverse Leakage Current | 10mA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 400A |
| Mount | Through Hole |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 400A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SBL4030PT-E3/45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
