The SBLB25L20CT-E3/81 is a general purpose rectifier from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a maximum reverse voltage of 20V and a maximum reverse current of 900uA. The device is packaged in a TO-263-3 surface mount package and is available in quantities of 800. The SBLB25L20CT-E3/81 is RoHS compliant and suitable for use in a variety of applications.
Vishay SBLB25L20CT-E3/81 technical specifications.
| Average Rectified Current | 12.5A |
| Package/Case | TO-263-3 |
| Forward Current | 25A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 900uA |
| Max Reverse Leakage Current | 900uA |
| Max Reverse Voltage (DC) | 20V |
| Max Surge Current | 180A |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 180A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SBLB25L20CT-E3/81 to view detailed technical specifications.
No datasheet is available for this part.