Vishay SBYV27-150-E3/54 technical specifications.
| Average Rectified Current | 2A |
| Package/Case | DO-15 |
| Diameter | 3.6mm |
| Forward Current | 2A |
| Length | 0.299inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 150V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 150V |
| Max Surge Current | 50A |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Radiation Hardening | No |
| Reverse Recovery Time | 15ns |
| Reverse Voltage | 150V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SBYV27-150-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.