Vishay SBYV28-100 technical specifications.
| Forward Current | 3.5A |
| Height | 5.3mm |
| Length | 9.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 5A |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 90A |
| Reverse Recovery Time | 20ns |
| RoHS Compliant | No |
| Width | 5.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SBYV28-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.