Vishay SD101A-TR technical specifications.
| Average Rectified Current | 30mA |
| Package/Case | DO-35 |
| Current Rating | 100A |
| Diameter | 1.7mm |
| Forward Current | 30mA |
| Lead Free | Lead Free |
| Length | 3.9mm |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 200nA |
| Max Reverse Voltage (DC) | 60V |
| Mount | Through Hole |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Power Dissipation | 310mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SD101A-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.