The SD101C diode from Vishay is a general purpose device with a maximum operating temperature of 125°C. It features a maximum repetitive reverse voltage of 200V and a forward current of 10A. The diode is packaged in a DO-35 case and is suitable for through hole mounting. It is also RoHS compliant.
Vishay SD101C technical specifications.
| Package/Case | DO-35 |
| Diameter | 1.7mm |
| Forward Current | 10A |
| Length | 0.153inch |
| Max Operating Temperature | 125°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Mount | Through Hole |
| Power Dissipation | 310mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SD101C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.