The SD101C-TR diode is a general purpose rectifier with a maximum reverse voltage of 40V and a maximum forward current of 30mA. It is packaged in a DO-35 case and is suitable for through hole mounting. The diode has a maximum operating temperature range of -65°C to 125°C and is lead free. It is RoHS compliant and available in quantities of 50,000 per reel.
Vishay SD101C-TR technical specifications.
| Average Rectified Current | 30mA |
| Capacitance | 2.2pF |
| Package/Case | DO-35 |
| Current Rating | 30mA |
| Diameter | 1.7mm |
| Forward Current | 30mA |
| Lead Free | Lead Free |
| Length | 3.9mm |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 200nA |
| Max Reverse Leakage Current | 200nA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 2A |
| Mount | Through Hole |
| Package Quantity | 50000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SD101C-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
