
The SD101CW-E3-08 is a surface mount general purpose rectifier diode with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 40V and a maximum forward surge current of 2A. The diode is RoHS compliant and available in a package quantity of 3000 units per reel.
Vishay SD101CW-E3-08 technical specifications.
| Average Rectified Current | 30mA |
| Forward Current | 30mA |
| Height | 1.25mm |
| Length | 2.85mm |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 200nA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 1ns |
| RoHS Compliant | Yes |
| Weight | 0.000363oz |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SD101CW-E3-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.