
The SD101CW-V-GS08 is a small signal diode from Vishay with a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 40V and a maximum reverse leakage current of 200nA. The diode is lead free and RoHS compliant, and is packaged in a tape and reel format for surface mount applications.
Vishay SD101CW-V-GS08 technical specifications.
| Average Rectified Current | 30mA |
| Forward Current | 30mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Leakage Current | 200nA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Radiation Hardening | No |
| Reverse Recovery Time | 1ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SD101CW-V-GS08 to view detailed technical specifications.
No datasheet is available for this part.