
Vishay SD101CWS-V-GS08 technical specifications.
| Average Rectified Current | 30mA |
| Forward Current | 30mA |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 1.95mm |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 200nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reverse Recovery Time | 1ns |
| RoHS Compliant | Yes |
| Weight | 0.001164oz |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SD101CWS-V-GS08 to view detailed technical specifications.
No datasheet is available for this part.
