Vishay SD103AW-V-GS18 technical specifications.
| Forward Current | 200mA |
| Height | 0.053inch |
| Length | 0.112inch |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 10ns |
| RoHS Compliant | Yes |
| Width | 0.067inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay SD103AW-V-GS18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
