
Schottky rectifier diode, 0.35A average rectified current, 40V repetitive reverse voltage. Features a maximum forward surge current of 2A and a reverse recovery time of 10ns. Operates across a temperature range of -55°C to 125°C with a maximum power dissipation of 200mW. Packaged in a surface-mount SOD-323-2, this RoHS compliant component is supplied on tape and reel.
Vishay SD103AWS-E3-08 technical specifications.
| Average Rectified Current | 350mA |
| Package/Case | SOD-323-2 |
| Forward Current | 350mA |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 10ns |
| RoHS Compliant | Yes |
| Weight | 0.000152oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay SD103AWS-E3-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
