Vishay SD103AWS-G3-08 technical specifications.
| Average Rectified Current | 350mA |
| Package/Case | SOD-323-2 |
| Forward Current | 350mA |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 10ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Weight | 0.000141oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay SD103AWS-G3-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.