
The SD103BWS-HE3-18 is a general purpose rectifier diode with a maximum reverse voltage of 30V and average rectified current of 350mA. It is packaged in a SOD-323-2 surface mount package and is compliant with AEC-Q101 and RoHS. The diode has a maximum operating temperature range of -55°C to 125°C and a maximum power dissipation of 200mW. It is available in quantities of 10,000 per reel.
Vishay SD103BWS-HE3-18 technical specifications.
| Average Rectified Current | 350mA |
| Package/Case | SOD-323-2 |
| Forward Current | 350mA |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 10ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Weight | 0.000152oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay SD103BWS-HE3-18 to view detailed technical specifications.
No datasheet is available for this part.