Vishay SD103BWS-V-G-08 technical specifications.
| Package/Case | SOD |
| Forward Current | 350mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 2A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SD103BWS-V-G-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.